Ettinger 05.52.015 technical specifications.
| Body Plating | Nickel |
| Package/Case | 015 |
| Inside Diameter | 2.5mm |
| Length | 1.5mm |
| Material | Brass |
| Mount | External |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 05.52.015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.