Ettinger 05.53.023 technical specifications.
| Inside Diameter | 3.2mm |
| Length | 2mm |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 05.53.023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.