Ettinger 05.54.033 technical specifications.
| Inside Diameter | 4.3mm |
| Length | 3mm |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 05.54.033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.