Ettinger 05.60.344 technical specifications.
| Body Length | 15mm |
| Package/Case | 344 |
| Length | 15mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 05.60.344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.