Ettinger 06.81.456 technical specifications.
| Height | 9.5mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 06.81.456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.