Ettinger 06.81.536 technical specifications.
| Height | 6.4mm |
| Material | Nylon |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 06.81.536 to view detailed technical specifications.
No datasheet is available for this part.