Ettinger 06.81.907 technical specifications.
| Height | 7.3mm |
| Inside Diameter | 7.3mm |
| Length | 7.3mm |
| Material | Nylon |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 06.81.907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.