Ettinger 06.84.156 technical specifications.
| Height | 15mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 06.84.156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.