Ettinger 07.02.605 technical specifications.
| Package/Case | 605 |
| Inside Diameter | 2.7mm |
| Length | 5mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 07.02.605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.