Ettinger 13.14.419 technical specifications.
| Type | Pin Terminal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ettinger 13.14.419 to view detailed technical specifications.
No datasheet is available for this part.