Ettinger 13.19.125 technical specifications.
| Type | Solder Terminal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ettinger 13.19.125 to view detailed technical specifications.
No datasheet is available for this part.