Ettinger 14.86.103 technical specifications.
| Material | Brass |
| Mount | Brackets |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 14.86.103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.