Ettinger 19.05.059 technical specifications.
| Material | Brass |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 19.05.059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.