Ettinger 5.30.410 technical specifications.
| Body Length | 10mm |
| Package/Case | 410 |
| Flammability Rating | UL94 HB |
| Length | 10mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 5.30.410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.