Ettinger 5.30.620 technical specifications.
| Body Length | 20mm |
| Flammability Rating | UL94 HB |
| Length | 20mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 5.30.620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.