Ettinger 71.33.476 technical specifications.
| Length | 15mm |
| Material | Rubber |
| Mount | External |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ettinger 71.33.476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.