Europa Components PBE4030016 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 400mm |
| Ratings | IP65 |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Europa Components PBE4030016 to view detailed technical specifications.
No datasheet is available for this part.