European Thermodynamics DC-HS25-PC99-0.06 technical specifications.
| Depth | 0.06mm |
| Length | 28mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Width | 27.3mm |
| RoHS | Compliant |
Download the complete datasheet for European Thermodynamics DC-HS25-PC99-0.06 to view detailed technical specifications.
No datasheet is available for this part.