Interface for HS300 H48-2K 0.2mm
European Thermodynamics DC-HS300-H48-2K-0.2 technical specifications.
| Depth | 0.2mm |
| Length | 127.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Width | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for European Thermodynamics DC-HS300-H48-2K-0.2 to view detailed technical specifications.
No datasheet is available for this part.