European Thermodynamics H486-150-2.0A technical specifications.
| Length | 150mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Thickness | 2mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for European Thermodynamics H486-150-2.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.