
Euroquartz 10.000MHz XO32050UITA technical specifications.
| Height | 0.95mm |
| Length | 3.2mm |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euroquartz 10.000MHz XO32050UITA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.