Euroquartz 14.31818MHZ HC49/4H 30/50/40/18PF/ATF technical specifications.
| Frequency Stability | 30ppm |
| Height | 3.5mm |
| Length | 3.68mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Series | HC49/4H |
| Width | 10.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Euroquartz 14.31818MHZ HC49/4H 30/50/40/18PF/ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.