Euroquartz 14.31818MHZ XO53050UITA technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1431.818GHz |
| Frequency Stability | 50ppm |
| Height | 1mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 14.31818MHZ XO53050UITA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
