
Euroquartz 3EQHM57-ET-30.000R-C1.5 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 0.005% |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | 3EQHM57 |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 3EQHM57-ET-30.000R-C1.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.