
Euroquartz 40.000MHZXO91050UITA technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 1.7mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XO91 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 40.000MHZXO91050UITA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
