Euroquartz 6.000MHzHC49/4H/30/50/-40+85/18pF/ATF technical specifications.
| Frequency | 6MHz |
| Frequency Stability | 3ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Length | 10.77mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series Resistance | 120R |
| Width | 4.34mm |
| RoHS | Compliant |
Download the complete datasheet for Euroquartz 6.000MHzHC49/4H/30/50/-40+85/18pF/ATF to view detailed technical specifications.
No datasheet is available for this part.