Eurotec 050155 technical specifications.
| Height | 30mm |
| Length | 97mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Weight | 130g |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 050155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
