Eurotec 05600810 technical specifications.
| Package/Case | 0810 |
| Height | 25mm |
| Length | 119mm |
| Weight | 90g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 05600810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.