Eurotec 05604101 technical specifications.
| Height | 25mm |
| Length | 133mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resolution (um) | 0.1m |
| Weight | 110g |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 05604101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.