Eurotec 05604251 technical specifications.
| Battery Type | 9V |
| Height | 40mm |
| Length | 182mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (um) | 0.01m |
| Weight | 285g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 05604251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.