Eurotec 05606082 technical specifications.
| Battery Type | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 168g |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec 05606082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.