Eurotec 05607236 technical specifications.
| Battery Type | 9V |
| Height | 43.2mm |
| Length | 190.5mm |
| Width | 55.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec 05607236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.