Eurotec 05607351 technical specifications.
| Height | 46mm |
| Length | 220mm |
| Weight | 428.08g |
| Width | 73.9mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 05607351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.