Eurotec 05608751 technical specifications.
| Height | 262mm |
| Interface | USB |
| Length | 152mm |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Weight | 900g |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 05608751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.