Eurotec 05609221 technical specifications.
| Battery Type | 9V |
| Height | 40mm |
| Length | 182mm |
| Weight | 171g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 05609221 to view detailed technical specifications.
No datasheet is available for this part.