Eurotec 05609250 technical specifications.
| Battery Type | 9V |
| Height | 40.6mm |
| Length | 177.8mm |
| Weight | 170.1g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 05609250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.