Eurotec 0563 0470 technical specifications.
| Display Type | LCD |
| Height | 6.9inch |
| Length | 2.4inch |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 0563 0470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
