Eurotec 05631051 technical specifications.
| Maximum Temperature Measurement | +275 °C |
| Temperature Scale | Centigrade |
| Best Accuracy | ±1 % |
| Sensor Type | NTC |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec 05631051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.