Eurotec 05631063 technical specifications.
| Height | 19mm |
| Length | 215mm |
| Weight | 80g |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec 05631063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.