Eurotec 05638051 technical specifications.
| Height | 19mm |
| Length | 80mm |
| Response Time | 1s |
| Weight | 28g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec 05638051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.