Eurotec 05638155 technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Max Frequency | 8kHz |
| Min Frequency | 31.5Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 05638155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.