Eurotec 05721762 technical specifications.
| Display Type | LCD |
| Height | 33mm |
| Interface | USB |
| Length | 103mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Ratings | IP65 |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 05721762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.