Eurotec 06020645 technical specifications.
| Package/Case | 0602 |
| Length | 1500mm |
| Min Operating Temperature | -50°C |
| Response Time | 5s |
| RoHS | Compliant |
Download the complete datasheet for Eurotec 06020645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
