Datasheets.com
Datasheets.com
Testo 0632 0314 Digital Pressure Meter 300mbar, Model Testo 312-3
Eurotec

06320314

Testo 0632 0314 Digital Pressure Meter 300mbar, Model Testo 312-3

Quick Jump:

Technical Specifications

Eurotec 06320314 technical specifications.

General

Battery Type
9V
Display Type
LCD
Height
47mm
Length
215mm
Max Operating Temperature
45°C
Min Operating Temperature
5°C
Weight
300g
Width
68mm

Compliance

RoHS
Not Compliant

Datasheet

Eurotec 06320314 Datasheet

Download the complete datasheet for Eurotec 06320314 to view detailed technical specifications.

No datasheet is available for this part.