DATA LOGGER - Temperature Tester Type:Temperature / Humidity; Temperature Measuring Range:-20°C to +70°C; External Height:82mm; External Width:52mm; External Depth:30mm;
Quick Jump:
Technical Specifications
Eurotec 175-H2 technical specifications.
General
Accuracy
3%
Height
82mm
Width
52mm
Compliance
RoHS
Compliant
Datasheet
Eurotec 175-H2 Datasheet
Download the complete datasheet for Eurotec 175-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.