Eurotec 425 technical specifications.
| Height | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec 425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
