Eurotec 470 technical specifications.
| Height | 175mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec 470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.