Eurotec 922 technical specifications.
| Accuracy | 0.3% |
| Height | 182mm |
| Number of Inputs | 2 |
| Reach SVHC Compliant | Unknown |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eurotec 922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.