Eurotec DN33V9MR20 technical specifications.
| Max Operating Temperature | 800°C |
| Min Operating Temperature | -199°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Series | IR33 |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec DN33V9MR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.