
Eurotec FH5K technical specifications.
| Height | 36mm |
| Length | 238mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | 10°C |
| Weight | 640g |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Eurotec FH5K to view detailed technical specifications.
No datasheet is available for this part.
